Sign in to ask questions about the Ohmite CU1021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite CU1021 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 1kR |
| RoHS Compliant | No |
| Termination | Solder |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite CU1021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.