The D225K300-B is a wirewound resistor with a resistance of 300 ohms and a tolerance of 10%. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor has a diameter of 28.6mm and a length of 266.7mm, and is terminated with a lug. It is part of the D225 series.
Ohmite D225K300-B technical specifications.
| Diameter | 28.6mm |
| Length | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Resistance | 300R |
| Resistor Type | Wirewound |
| Series | D225 |
| Termination | Lug |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.