
The DA-T263-101E is a TO-263 aluminium heat sink from Ohmite, featuring a black anodized finish and solderable feet for surface mount applications. It measures 10.16mm in height, 12.7mm in width, and 25.91mm in length, with a natural thermal resistance of 8°C/W. The heat sink is packaged in bulk and is compliant with RoHS regulations, but the Reach SVHC compliance is unknown. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite DA-T263-101E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Color | Black |
| Finish | Anodized |
| Height | 10.16mm |
| Length | 25.91mm |
| Material | Aluminium |
| Mount | Solderable Feet, Surface Mount |
| Natural Thermal Resistance | 8°C/W |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Type | Passive |
| Weight | 0.134oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite DA-T263-101E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
