
The DA-T268-101E-TR is a TO-268 aluminium heat sink from Ohmite, measuring 10.16mm in height, 31mm in length, and 12.7mm in width. It features anodized black finish, black color, and solderable feet for surface mount applications. The heat sink is RoHS compliant and available in quantities of 250 per tape and reel packaging. It has a thermal resistance of 6°C/W at 100 LFM forced air flow.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-268 |
| Color | Black |
| Finish | Anodized |
| Height | 10.16mm |
| Length | 31mm |
| Material | Aluminium |
| Mount | Solderable Feet, Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 12.7mm |
| RoHS | Compliant |