
The Ohmite DA-T268-301E-TR is an aluminium heat sink with a TO-268 package and anodized finish. It measures 11.6mm in height, 40.2mm in length, and 12.7mm in width. The heat sink is RoHS compliant and features solderable feet for easy mounting. It has a natural thermal resistance of 4°C/W and a thermal resistance of 4°C/W at 100 LFM forced air flow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite DA-T268-301E-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-268 |
| Color | Black |
| Finish | Anodized |
| Height | 11.6mm |
| Length | 40.2mm |
| Material | Aluminium |
| Mount | Solderable Feet |
| Natural Thermal Resistance | 4°C/W |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite DA-T268-301E-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
