
The Ohmite DV-T268-301E is an aluminium heat sink with a TO-268 package and solderable feet for mounting. It measures 11.6mm in height, 12.7mm in width, and 40.2mm in length. The heat sink features a natural thermal resistance of 4°C/W and a thermal resistance of 4°C/W at 100 LFM forced air flow. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite DV-T268-301E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-268 |
| Height | 11.6mm |
| Length | 40.2mm |
| Material | Aluminium |
| Mount | Solderable Feet |
| Natural Thermal Resistance | 4°C/W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite DV-T268-301E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
