Ohmite EV-T220-38E technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 38mm |
| Height Off Base | 0.5inch |
| Length | 1.5inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 13°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite EV-T220-38E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
