
The EV-T220-51E is a TO-220 heat sink from Ohmite, measuring 51mm in height and 1.378inch in width. It features a natural thermal resistance of 9.4°C/W and a thermal resistance of 4°C/W with forced air flow. The heat sink is made of aluminium and can be mounted using bolt, PC pin, or solder. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite EV-T220-51E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Height | 51mm |
| Height Off Base | 0.5inch |
| Length | 2inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 9.4°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite EV-T220-51E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
