
Passive TO-220 heat sink, constructed from anodized aluminum for enhanced thermal conductivity. Features a black, rectangular fin design with a natural thermal resistance of 4.7°C/W and 3°C/W at 100 LFM forced air. Mountable via bolt, PC pin, or screw, this component offers a 25.8mm height and 41.6mm length, weighing 18g. RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite FA-T220-25E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 25.8mm |
| Height Off Base | 0.984inch |
| Length | 41.6mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Vertical, Screw |
| Natural Thermal Resistance | 4.7°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Weight | 18g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FA-T220-25E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
