
Omnidirectional TO-220 heat sink, constructed from anodized aluminum for enhanced thermal performance. Features a black, anodized finish and a rectangular fin design. Offers a natural thermal resistance of 3.8°C/W and 1.5°C/W at 100 LFM forced air flow. Designed for bolt, PC pin, and screw mounting in a vertical orientation.
Ohmite FA-T220-38E technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 38.1mm |
| Length | 41.6mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Vertical, Screw |
| Natural Thermal Resistance | 3.8°C/W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Weight | 27g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FA-T220-38E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
