Ohmite FCSL32R020FER is a metal foil current sense chip resistor from the FCSL series. It provides 20 mΩ resistance with ±1% tolerance and a 1.5 W power rating in the 1.6 mm × 3.2 mm (1632 metric, 0612) surface‑mount package. The device features a low and stable temperature coefficient of resistance of 50 ppm/°C, is designed for automatic insertion, and operates over −55°C to +155°C. Typical applications are current sensing. The part is RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
| Resistance | 0.02Ω |
| Tolerance | ±1% |
| Power Rating | 1.5W |
| Temperature Coefficient (TCR) | 50ppm/°C |
| Operating Temperature Range | -55 to +155°C |
| Package/Case | SMD 1632 metric (0612) chip |
| Dimensions (L × W × T) | 1.6 × 3.2 × 0.60mm |
| Mounting | Surface Mount |
| Construction | Metal Foil |
| Application | Current Sense |
| Max In‑rush Current (for 12 mΩ–100 mΩ, FCSL32) | 35A |
| In‑rush Power (for 12 mΩ–100 mΩ, FCSL32) | 36W |
| Weight | 0.030g |
| RoHS | Compliant |
| REACH | Compliant |