Sign in to ask questions about the Ohmite FPA1002R0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite FPA1002R0J technical specifications.
| Height | 8.9mm |
| Length | 38mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | FPA100 |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite FPA1002R0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
