The HS10-5R0J is a wirewound resistor from Ohmite with a voltage rating of 160V and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor measures 8.8mm in height, 15.9mm in length, and 16.5mm in width. It is terminated with solder and has a resistance value of 5R.
Checking distributor stock and pricing after the page loads.
| Height | 8.8mm |
| Length | 15.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Resistance | 5R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Width | 16.5mm |
| RoHS | Compliant |