The HS1000R335% resistor is a wirewound type with a resistance of 330 milliohms and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging and has a package quantity of 45. It is terminated with solder and has dimensions of 24.1mm in height, 47.5mm in width, and 65.2mm in length.
Ohmite HS1000R335% technical specifications.
| Height | 24.1mm |
| Length | 65.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 330mR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |
No datasheet is available for this part.