Sign in to ask questions about the Ohmite HS10010K1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS10010K1% technical specifications.
| Height | 24.1mm |
| Length | 65.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS10010K1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
