
The HS1003K91% resistor from Ohmite features a wirewound construction with a resistance of 3.9kΩ and a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with a package quantity of 45 units. It measures 24.1mm in height, 47.5mm in width, and 65.2mm in length.
Sign in to ask questions about the Ohmite HS1003K91% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS1003K91% technical specifications.
| Height | 24.1mm |
| Length | 65.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 3.9kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS1003K91% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.