The HS100F10KE resistor from Ohmite features a resistance of 10kR with a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. The resistor is packaged in bulk and is RoHS compliant. It measures 46.02mm in diameter, 44.45mm in height, 88.9mm in length, and 71.42mm in width, with a weight of 0.141096oz.
Sign in to ask questions about the Ohmite HS100F10KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS100F10KE technical specifications.
| Diameter | 46.02mm |
| Height | 44.45mm |
| Length | 88.9mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.9kV |
| Weight | 0.141096oz |
| Width | 71.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS100F10KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.