
The HS102R7J is an axial wire wound resistor from Ohmite, featuring a resistance of 2.7 ohms and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in an axial configuration with a length of 30mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 30mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Resistance | 2.7R |
| Series | HS10 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
