Sign in to ask questions about the Ohmite HS103R3J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS103R3J technical specifications.
| Package/Case | Axial |
| Length | 30mm |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | HS10 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS103R3J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
