HS10 Al house wirewound resistor, 43R 10W
Ohmite HS1043RJ technical specifications.
| Package/Case | Axial |
| Length | 30mm |
| Resistance | 43R |
| Series | HS10 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS1043RJ to view detailed technical specifications.
No datasheet is available for this part.