The HS10R39J is a 30mm axial wire wound resistor from Ohmite with a resistance of 390 milliohms and a tolerance of 5%. It operates over a temperature range of -55°C to 200°C. The resistor is packaged in an axial configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 30mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Resistance | 390mR |
| Series | HS10 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |