The HS1502R2J resistor features a wire wound construction with a resistance of 2.2 ohms and a maximum power dissipation of 150 watts. It has a DC rated voltage of 2.5 kilovolts and a tolerance of 5%. The resistor is packaged in bulk quantities of 30 units and has a termination style of axial. It measures 1.075 inches in width, 3.846 inches in length, and 0.949 inches in height.
Checking distributor stock and pricing after the page loads.
Ohmite HS1502R2J technical specifications.
| Package/Case | Axial |
| Height | 0.949inch |
| Lead/Base Style | Solder |
| Length | 3.846inch |
| Max Power Dissipation | 150W |
| Mount | Flanges |
| Package Quantity | 30 |
| Packaging | Bulk |
| Resistance | 2.2R |
| Series | ARCOL, HS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 2.5kV |
| Width | 1.075inch |
| RoHS | Compliant |
No datasheet is available for this part.