
The HS150R475% resistor from Ohmite features a wirewound construction with a resistance of 470 milliohms and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in a bulk packaging quantity of 100 and measures 11mm in height, 19.9mm in length, and 21mm in width.
Sign in to ask questions about the Ohmite HS150R475% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS150R475% technical specifications.
| Height | 11mm |
| Length | 19.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 470mR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS150R475% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.