Sign in to ask questions about the Ohmite HS150R55% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS150R55% technical specifications.
| Height | 11mm |
| Length | 19.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500mR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS150R55% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.