The HS15120R1% resistor from Ohmite features a wirewound construction with a resistance of 120 ohms and a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in a bulk packaging quantity of 100 and measures 11mm in height, 19.9mm in length, and 21mm in width.
Checking distributor stock and pricing after the page loads.
Ohmite HS15120R1% technical specifications.
| Height | 11mm |
| Length | 19.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 120R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 265V |
| Width | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.