
HS15 Al house wirewound resistor, 5K6 15W
Ohmite HS155K6J technical specifications.
| Package/Case | Axial |
| Length | 36.5mm |
| Resistance | 5.6kR |
| Series | HS15 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.