
The HS15R05J is a wire wound resistor from Ohmite with a resistance of 50mR and a tolerance of 5%. It has a package type of axial and a length of 36.5mm. The resistor operates within a temperature range of -55°C to 200°C.
Ohmite HS15R05J technical specifications.
| Package/Case | Axial |
| Length | 36.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Resistance | 50mR |
| Series | HS15 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.