
Ohmite's HS2000R331% resistor features a wirewound construction with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in bulk packaging and has a resistance of 330 milliohms. The resistor is terminated with solder and has a tolerance of 1%. It is designed to withstand a voltage rating of 1.9kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite HS2000R331% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS2000R331% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 330mR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS2000R331% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
