Wirewound resistor 1 Ohm 200 W ± 5 %, HS200 1R0 J, Arcol
Checking distributor stock and pricing after the page loads.
Ohmite HS2001R0J technical specifications.
| Resistance | 1R |
| Resistor Type | Wire resistor |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.