Wirewound resistor 0.1 Ohm 200 W ± 5 %, HS200 R10 J, Arcol
Checking distributor stock and pricing after the page loads.
Ohmite HS200R10J technical specifications.
| Resistance | 0.1R |
| Resistor Type | Wire resistor |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
