The HS 15kR Wirewound Resistor is a wirewound resistor with a resistance of 15kR and a voltage rating of 550V. It has a tolerance of 1% and operates over a temperature range of -55°C to 200°C. The resistor is packaged in bulk and terminated with solder. It is part of the HS series from Ohmite.
Ohmite HS25-15K01% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 15kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 550V |
| RoHS | Compliant |
No datasheet is available for this part.