The HS25-15R5% resistor from Ohmite features a wirewound construction with a resistance of 15 ohms and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging and has a package quantity of 25 units. It is terminated with solder and measures 14.6mm in height, 27.3mm in length, and 28mm in width.
Ohmite HS25-15R5% technical specifications.
| Height | 14.6mm |
| Length | 27.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 15R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.