The HS2500R51% resistor from Ohmite features a wirewound construction with a resistance of 500mR and a tolerance of 1%. It has a voltage rating of 2.2kV and operates within a temperature range of -55°C to 200°C. The resistor is available in bulk packaging with a quantity of 10 units.
Checking distributor stock and pricing after the page loads.
Ohmite HS2500R51% technical specifications.
| Height | 41.8mm |
| Length | 109.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 500mR |
| Resistor Type | Wirewound |
| Series | HS |
| Tolerance | 1% |
| Voltage Rating | 2.2kV |
| Width | 72.5mm |
| RoHS | Compliant |
No datasheet is available for this part.