
The HS2500R561% resistor from Ohmite features a wirewound construction with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a resistance of 560mR and a tolerance of 1%. The resistor is packaged in bulk and terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite HS2500R561% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS2500R561% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 560mR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 2.2kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS2500R561% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
