The HS250120R1% wirewound resistor is a high-temperature device with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a resistance of 120R and a tolerance of 1%. The resistor is packaged in bulk quantities of 10 and has dimensions of 41.8mm in height, 109.7mm in length, and 72.5mm in width.
Checking distributor stock and pricing after the page loads.
Ohmite HS250120R1% technical specifications.
| Height | 41.8mm |
| Length | 109.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 120R |
| Resistor Type | Wirewound |
| Series | HS |
| Tolerance | 1% |
| Voltage Rating | 2.2kV |
| Width | 72.5mm |
| RoHS | Compliant |
No datasheet is available for this part.