The HS2501K51% is a wirewound resistor from Ohmite with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a resistance of 1.5kΩ and a tolerance of 1%. The resistor is available in bulk packaging with a package quantity of 10. The dimensions of the resistor are 41.8mm in height, 109.7mm in length, and 72.5mm in width.
Checking distributor stock and pricing after the page loads.
Ohmite HS2501K51% technical specifications.
| Height | 41.8mm |
| Length | 109.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| Resistor Type | Wirewound |
| Series | HS |
| Tolerance | 1% |
| Voltage Rating | 2.2kV |
| Width | 72.5mm |
| RoHS | Compliant |
No datasheet is available for this part.