The HS25022R1% resistor from Ohmite features a wirewound construction with a resistance of 22 ohms and a tolerance of 1%. It has a voltage rating of 2.2kV and is part of the HS series. The resistor measures 41.8mm in height, 109.7mm in length, and 72.5mm in width. It operates within a temperature range of -55°C to 200°C and is available in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Ohmite HS25022R1% technical specifications.
| Height | 41.8mm |
| Length | 109.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 22R |
| Resistor Type | Wirewound |
| Series | HS |
| Tolerance | 1% |
| Voltage Rating | 2.2kV |
| Width | 72.5mm |
| RoHS | Compliant |
No datasheet is available for this part.