
The HS2502R21% is a wirewound resistor from Ohmite with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a resistance of 2.2 ohms and a tolerance of 1%. The resistor is packaged in bulk and has a termination of solder. It is part of the HS series and has a voltage rating of 2.2 kilovolts.
Checking distributor stock and pricing after the page loads.
Ohmite HS2502R21% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 2.2R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 2.2kV |
| RoHS | Compliant |
No datasheet is available for this part.
