The HS2504K71% resistor from Ohmite is a wirewound type with a resistance of 4.7kR and a voltage rating of 2.2kV. It has a tolerance of 1% and is available in a bulk packaging quantity of 10. The resistor measures 41.8mm in height, 72.5mm in width, and 109.7mm in length. It operates within a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Ohmite HS2504K71% technical specifications.
| Height | 41.8mm |
| Length | 109.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 4.7kR |
| Resistor Type | Wirewound |
| Series | HS |
| Tolerance | 1% |
| Voltage Rating | 2.2kV |
| Width | 72.5mm |
| RoHS | Compliant |
No datasheet is available for this part.