The HS2505R01% is a wirewound resistor from Ohmite with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a resistance of 5R and a tolerance of 1%. The resistor is packaged in bulk with a quantity of 10 per package.
Checking distributor stock and pricing after the page loads.
Ohmite HS2505R01% technical specifications.
| Height | 41.8mm |
| Length | 109.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 5R |
| Resistor Type | Wirewound |
| Series | HS |
| Tolerance | 1% |
| Voltage Rating | 2.2kV |
| Width | 72.5mm |
| RoHS | Compliant |
No datasheet is available for this part.