The HS2513K5% resistor features a wirewound construction with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a resistance of 13kΩ and a tolerance of 5%. The resistor is available in a bulk packaging quantity of 25 pieces.
Checking distributor stock and pricing after the page loads.
Ohmite HS2513K5% technical specifications.
| Height | 14.6mm |
| Length | 27.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 13kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.