The HS25150R1% resistor from Ohmite features a wirewound construction with a resistance of 150 ohms and a tolerance of 1%. It has a voltage rating of 550V and can operate between -55°C and 200°C. The resistor is packaged in bulk and has a solder termination.
Checking distributor stock and pricing after the page loads.
Ohmite HS25150R1% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 150R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 550V |
| RoHS | Compliant |