The HS2515R1% resistor from Ohmite features a wirewound construction with a resistance of 15 ohms and a voltage rating of 550 volts. It has a tolerance of 1% and is available in bulk packaging with 25 units per package. The resistor measures 14.6mm in height, 27.3mm in length, and 28mm in width. It operates within a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Ohmite HS2515R1% technical specifications.
| Height | 14.6mm |
| Length | 27.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 15R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 550V |
| Width | 28mm |
| RoHS | Compliant |