The HS2516R1% resistor from Ohmite features a wirewound construction with a resistance of 16 ohms and a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with 25 units per package. It measures 14.6mm in height, 27.3mm in length, and 28mm in width.
Checking distributor stock and pricing after the page loads.
Ohmite HS2516R1% technical specifications.
| Height | 14.6mm |
| Length | 27.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 16R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 550V |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.