The HS25500R1% resistor from Ohmite features a wirewound construction with a resistance of 500 ohms and a tolerance of 1%. It has a voltage rating of 550 volts and is available in bulk packaging with 25 units per package. The resistor measures 14.6mm in height, 27.3mm in length, and 28mm in width. It operates within a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Ohmite HS25500R1% technical specifications.
| Height | 14.6mm |
| Length | 27.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 550V |
| Width | 28mm |
| RoHS | Compliant |