Sign in to ask questions about the Ohmite HS25R10F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS25R10F technical specifications.
| Resistance | 0.1R |
| Resistor Type | Wire resistor |
| Tolerance | 1% |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS25R10F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
