The HS25R39J resistor features a wire wound construction with a resistance of 390 milliohms and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in an axial configuration with a length of 51mm.
Ohmite HS25R39J technical specifications.
| Package/Case | Axial |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Resistance | 390mR |
| Series | HS25 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.