
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 150 / Tolerance (±) % = 5 / Power Rating W = 300 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 127.7 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Screw / Body Height mm = 41.8 / Body Width mm = 72.5 / Mounting Type = Chassis Mount
Sign in to ask questions about the Ohmite HS300150RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS300150RJ technical specifications.
| Resistance | 150R |
| Resistor Type | Wire resistor |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS300150RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
