The HS3003R05% resistor is a wirewound type with a resistance of 3 ohms and a voltage rating of 2.5kV. It has a tolerance of 5% and is available in bulk packaging. The resistor is designed to operate over a temperature range of -55°C to 200°C. It features a solder termination and is manufactured by Ohmite.
Sign in to ask questions about the Ohmite HS3003R05% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS3003R05% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 3R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS3003R05% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
