The HS300HV50R1% resistor from Ohmite features a wirewound construction with a resistance of 50 ohms and a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging and measures 41.8mm in height, 72.5mm in width, and 127.7mm in length.
Sign in to ask questions about the Ohmite HS300HV50R1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS300HV50R1% technical specifications.
| Height | 41.8mm |
| Length | 127.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 50R |
| Resistor Type | Wirewound |
| Series | HS |
| Tolerance | 1% |
| Voltage Rating | 2.5kV |
| Width | 72.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite HS300HV50R1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
